39 V 500 A Varistor 1 Circuit Through Hole Disc 8.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V07D390

DigiKey Part Number
P7294-ND
Manufacturer
Manufacturer Product Number
ERZ-V07D390
Description
VARISTOR 39V 500A DISC 8.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 V 500 A Varistor 1 Circuit Through Hole Disc 8.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V07D390 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
500 A
Energy
2.4J
Number of Circuits
1
Capacitance @ Frequency
1600 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 8.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191 349
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,42300 Kč34,23 Kč
253,02360 Kč75,59 Kč
1002,58700 Kč258,70 Kč
2502,37696 Kč594,24 Kč
5002,25098 Kč1 125,49 Kč
1 0002,14726 Kč2 147,26 Kč
3 0002,01903 Kč6 057,09 Kč
5 0001,97163 Kč9 858,15 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč