
ERZ-V07D180 | |
|---|---|
DigiKey Part Number | P7290-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07D180 |
Description | VARISTOR 18V 500A DISC 8.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 V 500 A Varistor 1 Circuit Through Hole Disc 8.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V07D180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20 V | |
Current - Surge | 500 A | |
Energy | 1.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 8.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58700 Kč | 258,70 Kč |
| 250 | 2,37696 Kč | 594,24 Kč |
| 500 | 2,25098 Kč | 1 125,49 Kč |
| 1 000 | 2,14726 Kč | 2 147,26 Kč |
| 3 000 | 2,01903 Kč | 6 057,09 Kč |
| 5 000 | 1,97163 Kč | 9 858,15 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



