Direct
Direct
Similar


ERZ-E11A511 | |
|---|---|
DigiKey Part Number | P16690-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A511 |
Description | VARISTOR 510V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 410 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 310 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 50 | 4,09040 Kč | 204,52 Kč |
| 100 | 3,81530 Kč | 381,53 Kč |
| 250 | 3,52264 Kč | 880,66 Kč |
| 500 | 3,34624 Kč | 1 673,12 Kč |
| 1 000 | 3,20157 Kč | 3 201,57 Kč |
| 2 500 | 3,04849 Kč | 7 621,23 Kč |
| 5 000 | 2,95622 Kč | 14 781,10 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





