


V14E320P | |
|---|---|
DigiKey Part Number | F3758-ND |
Manufacturer | |
Manufacturer Product Number | V14E320P |
Description | VARISTOR 510V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6 kA | |
Energy | 136J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,21600 Kč | 130,40 Kč |
| 100 | 4,51880 Kč | 451,88 Kč |
| 250 | 4,18616 Kč | 1 046,54 Kč |
| 600 | 3,94027 Kč | 2 364,16 Kč |
| 1 200 | 3,78384 Kč | 4 540,61 Kč |
| 3 000 | 3,61887 Kč | 10 856,61 Kč |
| 5 400 | 3,53330 Kč | 19 079,82 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




