
ERZ-V14D511 | |
|---|---|
DigiKey Part Number | P7223-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D511 |
Description | VARISTOR 510V 6KA DISC 15.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 410 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 15.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 25 | 6,69400 Kč | 167,35 Kč |
| 100 | 5,81430 Kč | 581,43 Kč |
| 250 | 5,39564 Kč | 1 348,91 Kč |
| 500 | 5,14326 Kč | 2 571,63 Kč |
| 1 000 | 4,93537 Kč | 4 935,37 Kč |
| 3 000 | 4,67856 Kč | 14 035,68 Kč |
| 5 000 | 4,58365 Kč | 22 918,25 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


