Direct
Direct
Similar


ERZ-E11A391 | |
|---|---|
DigiKey Part Number | P16687-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A391 |
Description | VARISTOR 390V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 6 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 50 | 3,68720 Kč | 184,36 Kč |
| 100 | 3,43320 Kč | 343,32 Kč |
| 250 | 3,16732 Kč | 791,83 Kč |
| 500 | 3,00608 Kč | 1 503,04 Kč |
| 1 000 | 2,87379 Kč | 2 873,79 Kč |
| 2 500 | 2,73394 Kč | 6 834,85 Kč |
| 5 000 | 2,64965 Kč | 13 248,25 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |






