Similar
Similar
Similar
Similar


ERZ-E10A391 | |
|---|---|
DigiKey Part Number | P16779-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A391 |
Description | VARISTOR 390V 4.5KA DISC 11.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 4.5 kA | |
Energy | 91J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 11.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 50 | 3,40160 Kč | 170,08 Kč |
| 100 | 3,16650 Kč | 316,65 Kč |
| 250 | 2,91788 Kč | 729,47 Kč |
| 500 | 2,76754 Kč | 1 383,77 Kč |
| 1 000 | 2,64407 Kč | 2 644,07 Kč |
| 2 500 | 2,51354 Kč | 6 283,85 Kč |
| 5 000 | 2,43493 Kč | 12 174,65 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





