ERZ-E05F201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 3 425
Unit Price: 4,17000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,69451 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,64250 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,82069 Kč
Datasheet
200 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm

ERZ-E05F201

DigiKey Part Number
ERZ-E05F201-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E05F201
Description
VARISTOR 200V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
225 V
Manufacturer
Panasonic Industry
Current - Surge
1.2 kA
Series
Energy
13J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
185 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
200 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E05A201Panasonic Industry3 425P16646-ND4,17000 KčParametric Equivalent
ERZ-E05A201CSPanasonic Industry0ERZ-E05A201CS-ND1,69451 KčParametric Equivalent
ERZ-E05B201CSPanasonic Industry0ERZ-E05B201CS-ND1,64250 KčParametric Equivalent
ERZ-E05E201Panasonic Industry0ERZ-E05E201-ND1,82069 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,77032 Kč17 703,20 Kč
Unit Price without VAT:1,77032 Kč
Unit Price with VAT:2,14209 Kč