Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E05B201CS | |
|---|---|
DigiKey Part Number | ERZ-E05B201CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E05B201CS |
Description | VARISTOR 200V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225 V |
Manufacturer Panasonic Industry | Current - Surge 1.2 kA |
Series | Energy 13J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 185 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 200 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E05A201 | Panasonic Industry | 3 425 | P16646-ND | 4,17000 Kč | Parametric Equivalent |
| ERZ-E05A201CS | Panasonic Industry | 0 | ERZ-E05A201CS-ND | 1,69451 Kč | Parametric Equivalent |
| ERZ-E05E201 | Panasonic Industry | 0 | ERZ-E05E201-ND | 1,82069 Kč | Parametric Equivalent |
| ERZ-E05F201 | Panasonic Industry | 0 | ERZ-E05F201-ND | 1,77032 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,64250 Kč | 16 425,00 Kč |
| Unit Price without VAT: | 1,64250 Kč |
|---|---|
| Unit Price with VAT: | 1,98743 Kč |



