

ERZ-E05A201 | |
|---|---|
DigiKey Part Number | P16646-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E05A201 |
Description | VARISTOR 200V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 200 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225 V |
Manufacturer Panasonic Industry | Current - Surge 1.2 kA |
Series | Energy 13J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 185 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 200 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D201 | Panasonic Industry | 2 594 | P7188-ND | 5,01000 Kč | Similar |
| ERZ-E05B201CS | Panasonic Industry | 0 | ERZ-E05B201CS-ND | 1,64250 Kč | Parametric Equivalent |
| ERZ-E05F201 | Panasonic Industry | 0 | ERZ-E05F201-ND | 1,77032 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,79500 Kč | 27,95 Kč |
| 25 | 2,46080 Kč | 61,52 Kč |
| 100 | 2,09600 Kč | 209,60 Kč |
| 300 | 1,89160 Kč | 567,48 Kč |
| 500 | 1,81568 Kč | 907,84 Kč |
| 1 000 | 1,72934 Kč | 1 729,34 Kč |
| 2 500 | 1,63799 Kč | 4 094,98 Kč |
| 5 000 | 1,58293 Kč | 7 914,65 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

