

ERZ-E05A331 | |
|---|---|
DigiKey Part Number | P16650-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E05A331 |
Description | VARISTOR 330V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 330 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 363 V |
Manufacturer Panasonic Industry | Current - Surge 1.2 kA |
Series | Energy 21J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 270 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D331 | Panasonic Industry | 644 | P7201-ND | 5,01000 Kč | Similar |
| B72207S2211K101 | TDK | 1 991 | 495-76188-ND | 5,01000 Kč | Direct |
| MOV-07D331K | Bourns Inc. | 1 673 | 118-MOV-07D331K-ND | 3,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,83600 Kč | 28,36 Kč |
| 25 | 2,51120 Kč | 62,78 Kč |
| 100 | 2,13770 Kč | 213,77 Kč |
| 300 | 1,93123 Kč | 579,37 Kč |
| 500 | 1,85488 Kč | 927,44 Kč |
| 1 000 | 1,76709 Kč | 1 767,09 Kč |
| 2 500 | 1,71507 Kč | 4 287,68 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

