
ERZ-V07D331 | |
|---|---|
DigiKey Part Number | P7201-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07D331 |
Description | VARISTOR 330V 1.75KA DISC 8.5MM |
Customer Reference | |
Detailed Description | 330 V 1.75 kA Varistor 1 Circuit Through Hole Disc 8.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V07D331 Models |
Category | Varistor Voltage (Max) 363 V |
Manufacturer Panasonic Industry | Current - Surge 1.75 kA |
Series | Energy 28J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 270 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 8.5mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E05A331 | Panasonic Industry | 9 682 | P16650-ND | 4,17000 Kč | Similar |
| MOVHE07V210Y | Eaton - Electronics Division | 1 921 | 283-MOVHE07V210Y-ND | 3,34000 Kč | Similar |
| MOVHE07V210Y-AP | Eaton - Electronics Division | 0 | 283-MOVHE07V210Y-APTB-ND | 1,38814 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,39900 Kč | 33,99 Kč |
| 25 | 3,00320 Kč | 75,08 Kč |
| 100 | 2,56940 Kč | 256,94 Kč |
| 250 | 2,36084 Kč | 590,21 Kč |
| 500 | 2,23570 Kč | 1 117,85 Kč |
| 1 000 | 2,13268 Kč | 2 132,68 Kč |
| 3 000 | 2,00533 Kč | 6 015,99 Kč |
| 5 000 | 1,95825 Kč | 9 791,25 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |


