


B72207S2211K101 | |
|---|---|
DigiKey Part Number | 495-76188-ND |
Manufacturer | |
Manufacturer Product Number | B72207S2211K101 |
Description | VARISTOR 330V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S2211K101 Models |
Category | Varistor Voltage (Max) 363 V |
Manufacturer TDK | Current - Surge 1.75 kA |
Series | Energy 20J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 270 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,46200 Kč | 34,62 Kč |
| 25 | 3,06160 Kč | 76,54 Kč |
| 100 | 2,62150 Kč | 262,15 Kč |
| 250 | 2,41256 Kč | 603,14 Kč |
| 500 | 2,28660 Kč | 1 143,30 Kč |
| 1 000 | 2,18253 Kč | 2 182,53 Kč |
| 3 000 | 2,05413 Kč | 6 162,39 Kč |
| 5 000 | 2,00663 Kč | 10 033,15 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

