ERT-J1VA680J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 7 575
Unit Price: 2,94000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 6 074
Unit Price: 3,78000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 3 852
Unit Price: 3,78000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 1,71071 Kč
Datasheet

Similar


Murata Electronics
In Stock: 22 121
Unit Price: 3,78000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 22 222
Unit Price: 3,78000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Murata Electronics
In Stock: 4 000
Unit Price: 3,78000 Kč

Similar


Murata Electronics
In Stock: 4 255
Unit Price: 3,78000 Kč

Similar


Murata Electronics
In Stock: 3 574
Unit Price: 3,78000 Kč

Similar


Murata Electronics
In Stock: 4 435
Unit Price: 3,78000 Kč

Similar


Murata Electronics
In Stock: 5 224
Unit Price: 3,78000 Kč

Similar


Murata Electronics
In Stock: 3 012
Unit Price: 3,78000 Kč

Similar


Murata Electronics
In Stock: 8 089
Unit Price: 3,78000 Kč
NTC Thermistor 68 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 68 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VA680J

DigiKey Part Number
P10535TR-ND - Tape & Reel (TR)
P10535CT-ND - Cut Tape (CT)
P10535DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VA680J
Description
THERMISTOR NTC 68OHM 2800K 0603
Customer Reference
Detailed Description
NTC Thermistor 68 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
2800K
Manufacturer
Panasonic Industry
B25/85
2750K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
68
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J1VA680HPanasonic Industry7 575P124023CT-ND2,94000 KčParametric Equivalent
NCP18WB333J03RBMurata Electronics6 074490-2427-1-ND3,78000 KčSimilar
NCP18WD683J03RBMurata Electronics3 852490-2429-1-ND3,78000 KčSimilar
NCP18WM154J03RBMurata Electronics0490-2431-2-ND1,71071 KčSimilar
NCP18WM224J03RBMurata Electronics22 121490-2432-1-ND3,78000 KčSimilar
Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
52,39400 Kč11,97 Kč
102,22600 Kč22,26 Kč
252,05800 Kč51,45 Kč
501,94020 Kč97,01 Kč
1001,83520 Kč183,52 Kč
5001,62104 Kč810,52 Kč
1 0001,54188 Kč1 541,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,37663 Kč5 506,52 Kč
8 0001,31731 Kč10 538,48 Kč
12 0001,28494 Kč15 419,28 Kč
20 0001,24647 Kč24 929,40 Kč
28 0001,22246 Kč34 228,88 Kč
40 0001,19809 Kč47 923,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč