



NCP18WM474J03RB | |
|---|---|
DigiKey Part Number | 490-2433-2-ND - Tape & Reel (TR) 490-2433-1-ND - Cut Tape (CT) 490-2433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18WM474J03RB |
Description | THERM NTC 470KOHM 4500K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WM474J03RB Models |
Category | B25/50 4500K |
Manufacturer Murata Electronics | B25/85 4582K |
Series | B25/100 4614K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 470k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU18WM474J60RB | Murata Electronics | 0 | 490-NCU18WM474J60RBTR-ND | 1,66693 Kč | MFR Recommended |
| ERT-J1VA101J | Panasonic Industry | 105 890 | P10536CT-ND | 2,73000 Kč | Similar |
| ERT-J1VA220H | Panasonic Industry | 9 757 | P124019CT-ND | 2,94000 Kč | Similar |
| ERT-J1VA220J | Panasonic Industry | 15 955 | P10531CT-ND | 2,73000 Kč | Similar |
| ERT-J1VA330J | Panasonic Industry | 4 279 | P10532CT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,31800 Kč | 16,59 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 25 | 2,87240 Kč | 71,81 Kč |
| 50 | 2,71720 Kč | 135,86 Kč |
| 100 | 2,57230 Kč | 257,23 Kč |
| 500 | 2,28164 Kč | 1 140,82 Kč |
| 1 000 | 2,17455 Kč | 2 174,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,94841 Kč | 7 793,64 Kč |
| 8 000 | 1,86772 Kč | 14 941,76 Kč |
| 12 000 | 1,82371 Kč | 21 884,52 Kč |
| 20 000 | 1,77139 Kč | 35 427,80 Kč |
| 28 000 | 1,73873 Kč | 48 684,44 Kč |
| 40 000 | 1,70557 Kč | 68 222,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |






