

NRBE105F4150B1J | |
---|---|
DigiKey Part Number | 283-NRBE105F4150B1J-ND |
Manufacturer | |
Manufacturer Product Number | NRBE105F4150B1J |
Description | NTC 100K 4150K BETA 25/50 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 4150K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
5 | 5,58200 Kč | 27,91 Kč |
10 | 5,24900 Kč | 52,49 Kč |
25 | 4,87440 Kč | 121,86 Kč |
50 | 4,62000 Kč | 231,00 Kč |
100 | 4,38680 Kč | 438,68 Kč |
500 | 3,91854 Kč | 1 959,27 Kč |
1 000 | 3,74482 Kč | 3 744,82 Kč |
5 000 | 3,39608 Kč | 16 980,40 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |