


ERT-J0ER153J | |
|---|---|
DigiKey Part Number | P10575TR-ND - Tape & Reel (TR) P10575CT-ND - Cut Tape (CT) P10575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ER153J |
Description | THERMISTOR NTC 15KOHM 4250K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Industry | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 15k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP15XQ102J03RC | Murata Electronics | 8 093 | 490-2418-1-ND | 2,50000 Kč | Similar |
| NTCS0402E3153JHT | Vishay Beyschlag/Draloric/BC Components | 8 911 | BC2331CT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 5 | 4,38000 Kč | 21,90 Kč |
| 10 | 4,12900 Kč | 41,29 Kč |
| 25 | 3,82920 Kč | 95,73 Kč |
| 50 | 3,62460 Kč | 181,23 Kč |
| 100 | 3,43910 Kč | 343,91 Kč |
| 500 | 3,06410 Kč | 1 532,05 Kč |
| 1 000 | 2,92540 Kč | 2 925,40 Kč |
| 5 000 | 2,64669 Kč | 13 233,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,96532 Kč | 9 653,20 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

