


ERT-J0EM103H | |
|---|---|
DigiKey Part Number | P13701TR-ND - Tape & Reel (TR) P13701CT-ND - Cut Tape (CT) P13701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EM103H |
Description | THERMISTOR NTC 10KOHM 3900K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3900K | |
B25/75 | - | |
B25/85 | 3970K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,84800 Kč | 9,24 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,58760 Kč | 39,69 Kč |
| 50 | 1,49500 Kč | 74,75 Kč |
| 100 | 1,41320 Kč | 141,32 Kč |
| 500 | 1,24434 Kč | 622,17 Kč |
| 1 000 | 1,18198 Kč | 1 181,98 Kč |
| 5 000 | 1,05712 Kč | 5 285,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,99136 Kč | 9 913,60 Kč |
| 20 000 | 0,94975 Kč | 18 995,00 Kč |
| 30 000 | 0,92705 Kč | 27 811,50 Kč |
| 50 000 | 0,90007 Kč | 45 003,50 Kč |
| 70 000 | 0,88322 Kč | 61 825,40 Kč |
| 100 000 | 0,86613 Kč | 86 613,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











