NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18XV103E03RB

DigiKey Part Number
490-12102-2-ND - Tape & Reel (TR)
490-12102-1-ND - Cut Tape (CT)
490-12102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18XV103E03RB
Description
THERMISTOR NTC 10KOHM 3900K 0603
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18XV103E03RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3900K
Manufacturer
Murata Electronics
B25/85
3934K
Series
B25/100
3944K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
100 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±3%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCG163JH103HT1ATDK7 940445-NTCG163JH103HT1ACT-ND0,11000 KčSimilar
In-Stock: 63 853
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
53,31800 Kč16,59 Kč
103,10800 Kč31,08 Kč
252,87240 Kč71,81 Kč
502,71720 Kč135,86 Kč
1002,57230 Kč257,23 Kč
5002,28164 Kč1 140,82 Kč
1 0002,17455 Kč2 174,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,94841 Kč7 793,64 Kč
8 0001,86772 Kč14 941,76 Kč
12 0001,82371 Kč21 884,52 Kč
20 0001,77139 Kč35 427,80 Kč
28 0001,73873 Kč48 684,44 Kč
40 0001,70557 Kč68 222,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč