
ERJ-T06J103V | |
|---|---|
DigiKey Part Number | 10-ERJ-T06J103VTR-ND - Tape & Reel (TR) 10-ERJ-T06J103VCT-ND - Cut Tape (CT) 10-ERJ-T06J103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J103V |
Description | RES SMD 10K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J103V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J103V | Panasonic Industry | 3 818 | P10KADCT-ND | 2,94000 Kč | Direct |
| ERJ-P6WF1002V | Panasonic Industry | 5 098 | P16897CT-ND | 8,82000 Kč | Upgrade |
| ERJ-P6WJ103V | Panasonic Industry | 8 761 | P16966CT-ND | 7,56000 Kč | Upgrade |
| ERJ-UP6J103V | Panasonic Industry | 10 793 | 10-ERJ-UP6J103VCT-ND | 3,78000 Kč | Upgrade |
| CRCW080510K0JNEAHP | Vishay Dale | 63 429 | 541-10KTACT-ND | 3,78000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,64640 Kč | 41,16 Kč |
| 50 | 1,39420 Kč | 69,71 Kč |
| 100 | 1,19900 Kč | 119,90 Kč |
| 250 | 1,00204 Kč | 250,51 Kč |
| 500 | 0,88822 Kč | 444,11 Kč |
| 1 000 | 0,79855 Kč | 798,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,63028 Kč | 3 151,40 Kč |
| 10 000 | 0,59009 Kč | 5 900,90 Kč |
| 15 000 | 0,57052 Kč | 8 557,80 Kč |
| 25 000 | 0,54930 Kč | 13 732,50 Kč |
| 35 000 | 0,53716 Kč | 18 800,60 Kč |
| 50 000 | 0,52568 Kč | 26 284,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

