
CRCW080510K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-10KTATR-ND - Tape & Reel (TR) 541-10KTACT-ND - Cut Tape (CT) 541-10KTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510K0JNEAHP |
Description | RES SMD 10K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510K0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,54743 Kč | 2 737,15 Kč |
| 10 000 | 0,49369 Kč | 4 936,90 Kč |
| 15 000 | 0,46905 Kč | 7 035,75 Kč |
| 25 000 | 0,46621 Kč | 11 655,25 Kč |
| 35 000 | 0,46226 Kč | 16 179,10 Kč |
| 50 000 | 0,44098 Kč | 22 049,00 Kč |
| 60 000 | 0,44020 Kč | 26 412,00 Kč |
| 120 000 | 0,43065 Kč | 51 678,00 Kč |
| 125 000 | 0,42981 Kč | 53 726,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 1,76800 Kč | 17,68 Kč |
| 25 | 1,38920 Kč | 34,73 Kč |
| 50 | 1,17880 Kč | 58,94 Kč |
| 100 | 0,99780 Kč | 99,78 Kč |
| 250 | 0,83612 Kč | 209,03 Kč |
| 500 | 0,73802 Kč | 369,01 Kč |
| 1 000 | 0,66055 Kč | 660,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 1,74800 Kč | 17,48 Kč |
| 25 | 1,37320 Kč | 34,33 Kč |
| 50 | 1,16520 Kč | 58,26 Kč |
| 100 | 0,98620 Kč | 98,62 Kč |
| 250 | 0,82640 Kč | 206,60 Kč |
| 500 | 0,72946 Kč | 364,73 Kč |
| 1 000 | 0,65289 Kč | 652,89 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

