10 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J103V

DigiKey Part Number
P10KADTR-ND - Tape & Reel (TR)
P10KADCT-ND - Cut Tape (CT)
P10KADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J103V
Description
RES SMD 10K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J103V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P6WJ103VPanasonic Industry8 761P16966CT-ND7,56000 KčDirect
ERJ-T06J103VPanasonic Industry90310-ERJ-T06J103VCT-ND4,20000 KčDirect
ERJ-P6WF1002VPanasonic Industry5 098P16897CT-ND8,82000 KčUpgrade
ERJ-UP6J103VPanasonic Industry10 79310-ERJ-UP6J103VCT-ND3,78000 KčUpgrade
RC0805JR-0710KLYAGEO745 915311-10KARCT-ND2,10000 KčDirect
In-Stock: 3 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,36500 Kč13,65 Kč
251,05000 Kč26,25 Kč
500,87780 Kč43,89 Kč
1000,74120 Kč74,12 Kč
2500,60392 Kč150,98 Kč
5000,52578 Kč262,89 Kč
1 0000,46385 Kč463,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,35151 Kč1 757,55 Kč
10 0000,32394 Kč3 239,40 Kč
15 0000,31052 Kč4 657,80 Kč
25 0000,29600 Kč7 400,00 Kč
35 0000,28768 Kč10 068,80 Kč
50 0000,27982 Kč13 991,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč