ERJ-S1TJ102U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 11 278
Unit Price: 0,47000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 16 705
Unit Price: 0,28000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 28 450
Unit Price: 0,14000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 20 134
Unit Price: 0,75000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 72 184
Unit Price: 0,23000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 7 164
Unit Price: 0,64000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,04687 Kč
Datasheet

Similar


Vishay Dale
In Stock: 1 490
Unit Price: 0,43000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 49 465
Unit Price: 0,37000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2 810
Unit Price: 0,19000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 568
Unit Price: 0,32000 Kč
Datasheet
1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TJ102U

DigiKey Part Number
ERJ-S1TJ102U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TJ102U
Description
RES 1K OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TJ102U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ102UPanasonic Industry11 278PT1.0KXCT-ND0,47000 KčSimilar
35201K0JTTE Connectivity Passive Product16 705A102507CT-ND0,28000 KčDirect
CR2512-JW-102ELFBourns Inc.28 450CR2512-JW-102ELFCT-ND0,14000 KčDirect
CRS2512AJW-102ELFBourns Inc.20 134CRS2512AJW-102ELFCT-ND0,75000 KčUpgrade
CRCW25121K00JNEGVishay Dale72 184541-1.0KXCT-ND0,23000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,59386 Kč14 375,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3,59386 Kč
Unit Price with VAT:4,34857 Kč