
CRCW25121K00JNEGHP | |
|---|---|
DigiKey Part Number | 541-1.0KRATR-ND - Tape & Reel (TR) 541-1.0KRACT-ND - Cut Tape (CT) 541-1.0KRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121K00JNEGHP |
Description | RES SMD 1K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121K00JNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 8,10520 Kč | 202,63 Kč |
| 50 | 7,29480 Kč | 364,74 Kč |
| 100 | 6,64800 Kč | 664,80 Kč |
| 250 | 5,99620 Kč | 1 499,05 Kč |
| 500 | 5,61864 Kč | 2 809,32 Kč |
| 1 000 | 5,31858 Kč | 5 318,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,88813 Kč | 9 776,26 Kč |
| 4 000 | 4,70518 Kč | 18 820,72 Kč |
| 6 000 | 4,61596 Kč | 27 695,76 Kč |
| 10 000 | 4,51923 Kč | 45 192,30 Kč |
| 14 000 | 4,46382 Kč | 62 493,48 Kč |
| 20 000 | 4,41139 Kč | 88 227,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

