
CRS2512AJW-102ELF | |
|---|---|
DigiKey Part Number | CRS2512AJW-102ELFTR-ND - Tape & Reel (TR) CRS2512AJW-102ELFCT-ND - Cut Tape (CT) CRS2512AJW-102ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512AJW-102ELF |
Description | RES 1K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512AJW-102ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 9,78520 Kč | 244,63 Kč |
| 50 | 8,86120 Kč | 443,06 Kč |
| 100 | 8,12620 Kč | 812,62 Kč |
| 250 | 7,38288 Kč | 1 845,72 Kč |
| 500 | 6,95244 Kč | 3 476,22 Kč |
| 1 000 | 6,60996 Kč | 6 609,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,12076 Kč | 24 483,04 Kč |
| 8 000 | 5,94803 Kč | 47 584,24 Kč |
| 12 000 | 5,86378 Kč | 70 365,36 Kč |
| 20 000 | 5,77240 Kč | 115 448,00 Kč |
| 28 000 | 5,72008 Kč | 160 162,24 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

