ERJ-S08F6800V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 57 725
Unit Price: 3,78000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 17 462
Unit Price: 2,31000 Kč
Datasheet

Similar


YAGEO
In Stock: 36
Unit Price: 2,31000 Kč
Datasheet

Similar


YAGEO
In Stock: 9 725
Unit Price: 3,15000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,10337 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 25 067
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 26 771
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 12 519
Unit Price: 5,67000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,20646 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,52793 Kč
Datasheet

Similar


YAGEO
In Stock: 1 792 949
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10 000
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 52 129
Unit Price: 2,10000 Kč
Datasheet
680 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F6800V

DigiKey Part Number
ERJ-S08F6800V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F6800V
Description
RES 680 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F6800V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF6800VPanasonic Industry57 725P680FCT-ND3,78000 KčSimilar
CRG1206F680RTE Connectivity Passive Product17 4621712-CRG1206F680RCT-ND2,31000 KčDirect
AC1206FR-07680RLYAGEO36YAG3898CT-ND2,31000 KčSimilar
AF1206FR-07680RLYAGEO9 72513-AF1206FR-07680RLCT-ND3,15000 KčSimilar
AR1206FR-07680RLYAGEO0AR1206FR-07680RL-ND2,10337 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,15725 Kč10 786,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,15725 Kč
Unit Price with VAT:2,61027 Kč