
AF1206FR-07680RL | |
|---|---|
DigiKey Part Number | 13-AF1206FR-07680RLTR-ND - Tape & Reel (TR) 13-AF1206FR-07680RLCT-ND - Cut Tape (CT) 13-AF1206FR-07680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-07680RL |
Description | RES SMD 680 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-07680RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,02060 Kč | 51,03 Kč |
| 100 | 0,86510 Kč | 86,51 Kč |
| 250 | 0,71140 Kč | 177,85 Kč |
| 500 | 0,62280 Kč | 311,40 Kč |
| 1 000 | 0,55288 Kč | 552,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41643 Kč | 2 082,15 Kč |
| 10 000 | 0,38586 Kč | 3 858,60 Kč |
| 15 000 | 0,37096 Kč | 5 564,40 Kč |
| 25 000 | 0,35483 Kč | 8 870,75 Kč |
| 35 000 | 0,34560 Kč | 12 096,00 Kč |
| 50 000 | 0,33688 Kč | 16 844,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

