CR1206-FX-6800GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 10 000
Unit Price: 3,78000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 26 771
Unit Price: 2,31000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 17 462
Unit Price: 2,31000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 57 725
Unit Price: 3,78000 Kč
Datasheet

Direct


YAGEO
In Stock: 1 792 949
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 52 129
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 21 002
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,18957 Kč
Datasheet
680 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-6800GLF

DigiKey Part Number
CR1206-FX-6800GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-FX-6800GLF
Description
RES SMD 680 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
680 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-6800GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM1206-FX-6800ELFBourns Inc.10 000118-CRM1206-FX-6800ELFCT-ND3,78000 KčSimilar
CRCW1206680RFKEAVishay Dale26 771541-680FCT-ND2,31000 KčDirect
CRG1206F680RTE Connectivity Passive Product17 4621712-CRG1206F680RCT-ND2,31000 KčDirect
ERJ-8ENF6800VPanasonic Industry57 725P680FCT-ND3,78000 KčDirect
RC1206FR-07680RLYAGEO1 792 949311-680FRCT-ND2,10000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types