ERJ-S08F5101V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 22 464
Unit Price: 3,78000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,18527 Kč
Datasheet

Similar


YAGEO
In Stock: 16 734
Unit Price: 2,31000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 875
Unit Price: 3,15000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 62 643
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 44 245
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 10 637
Unit Price: 5,46000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,20646 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,22087 Kč
Datasheet

Similar


Vishay Dale
In Stock: 4 014
Unit Price: 3,57000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,54355 Kč
Datasheet

Similar


YAGEO
In Stock: 84 456
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 48 019
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,23745 Kč
Datasheet
5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F5101V

DigiKey Part Number
ERJ-S08F5101V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F5101V
Description
RES 5.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F5101V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF5101VPanasonic Industry22 464P5.10KFCT-ND3,78000 KčSimilar
CRG1206F5K1TE Connectivity Passive Product0CRG1206F5K1-ND0,18527 KčDirect
AC1206FR-075K1LYAGEO16 734YAG3894CT-ND2,31000 KčSimilar
AF1206FR-075K1LYAGEO4 87513-AF1206FR-075K1LCT-ND3,15000 KčSimilar
CR1206-FX-5101ELFBourns Inc.62 643CR1206-FX-5101ELFCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,15725 Kč10 786,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,15725 Kč
Unit Price with VAT:2,61027 Kč