ERJ-S08F2002V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2 647
Unit Price: 3,78000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,18527 Kč
Datasheet

Direct


Vishay Dale
In Stock: 5 000
Unit Price: 3,78000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,34819 Kč
Datasheet

Similar


YAGEO
In Stock: 12 043
Unit Price: 2,31000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,41643 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 17 318
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 25
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 90 976
Unit Price: 5,04000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 22 268
Unit Price: 3,57000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 671
Unit Price: 3,78000 Kč
Datasheet

Similar


YAGEO
In Stock: 44 197
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4 864
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 57 385
Unit Price: 2,10000 Kč
Datasheet
20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F2002V

DigiKey Part Number
ERJ-S08F2002V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F2002V
Description
RES 20K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F2002V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF2002VPanasonic Industry2 647P20.0KFCT-ND3,78000 KčSimilar
CRG1206F20KTE Connectivity Passive Product0CRG1206F20K-ND0,18527 KčDirect
RCA120620K0FKEAVishay Dale5 000541-2248-1-ND3,78000 KčDirect
RMCS1206FT20K0Stackpole Electronics Inc0RMCS1206FT20K0-ND0,34819 KčUpgrade
AC1206FR-0720KLYAGEO12 043YAG3841CT-ND2,31000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,15725 Kč10 786,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,15725 Kč
Unit Price with VAT:2,61027 Kč