
CRCW120620K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-20.0KUTR-ND - Tape & Reel (TR) 541-20.0KUCT-ND - Cut Tape (CT) 541-20.0KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120620K0FKEAHP |
Description | RES SMD 20K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,09160 Kč | 52,29 Kč |
| 50 | 1,78900 Kč | 89,45 Kč |
| 100 | 1,55390 Kč | 155,39 Kč |
| 250 | 1,31448 Kč | 328,62 Kč |
| 500 | 1,17714 Kč | 588,57 Kč |
| 1 000 | 1,06817 Kč | 1 068,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86004 Kč | 4 300,20 Kč |
| 10 000 | 0,81117 Kč | 8 111,70 Kč |
| 15 000 | 0,78737 Kč | 11 810,55 Kč |
| 25 000 | 0,76156 Kč | 19 039,00 Kč |
| 35 000 | 0,74677 Kč | 26 136,95 Kč |
| 50 000 | 0,73280 Kč | 36 640,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

