
CRCW120620K0FKTA | |
|---|---|
DigiKey Part Number | 541-3035-2-ND - Tape & Reel (TR) 541-3035-1-ND - Cut Tape (CT) 541-3035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120620K0FKTA |
Description | RES SMD 20K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620K0FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,37760 Kč | 34,44 Kč |
| 50 | 1,16320 Kč | 58,16 Kč |
| 100 | 0,99320 Kč | 99,32 Kč |
| 250 | 0,82144 Kč | 205,36 Kč |
| 500 | 0,72318 Kč | 361,59 Kč |
| 1 000 | 0,64548 Kč | 645,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,50173 Kč | 2 508,65 Kč |
| 10 000 | 0,46698 Kč | 4 669,80 Kč |
| 15 000 | 0,45006 Kč | 6 750,90 Kč |
| 25 000 | 0,43174 Kč | 10 793,50 Kč |
| 35 000 | 0,42124 Kč | 14 743,40 Kč |
| 50 000 | 0,41133 Kč | 20 566,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

