ERJ-S06F8200V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 52 454
Unit Price: 2,52000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 7 448
Unit Price: 5,25000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 8 630
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 000
Unit Price: 2,52000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,69907 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 44 218
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 16 135
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 9 332
Unit Price: 4,20000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,15694 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,46842 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,37792 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,33013 Kč
Datasheet

Similar


YAGEO
In Stock: 58 980
Unit Price: 2,10000 Kč
Datasheet
820 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F8200V

DigiKey Part Number
ERJ-S06F8200V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F8200V
Description
RES 820 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F8200V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF8200VPanasonic Industry52 454P820CCT-ND2,52000 KčSimilar
ERJ-P06D8200VPanasonic Industry7 448P16055CT-ND5,25000 KčSimilar
CRG0805F820RTE Connectivity Passive Product8 6301712-CRG0805F820RCT-ND2,10000 KčDirect
AF0805FR-07820RLYAGEO5 00013-AF0805FR-07820RLCT-ND2,52000 KčSimilar
AR0805FR-07820RLYAGEO0AR0805FR-07820RL-ND1,69907 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,12205 Kč5 610,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1,12205 Kč
Unit Price with VAT:1,35768 Kč