CR0805-FX-8200GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,31253 Kč
Datasheet

Similar


Vishay Dale
In Stock: 16 135
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 96 006
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,14484 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,37792 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 52 454
Unit Price: 2,52000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 7 448
Unit Price: 5,25000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 15 298
Unit Price: 2,10000 Kč
Datasheet
820 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-8200GLF

DigiKey Part Number
CR0805-FX-8200GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-FX-8200GLF
Description
RES SMD 820 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
820 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-8200GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2012F821CSSamsung Electro-Mechanics01276-5267-2-ND0,31253 KčDirect
CRCW0805820RFKEAVishay Dale16 135541-820CCT-ND2,10000 KčSimilar
CRCW0805820RFKEACVishay Dale96 006541-4157-1-ND2,10000 KčSimilar
CRCW0805820RFKEBCVishay Dale0CRCW0805820RFKEBC-ND0,14484 KčSimilar
CRCW0805820RFKTCVishay Dale0CRCW0805820RFKTC-ND0,37792 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types