ERJ-S03F20R0V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 119 353
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,13783 Kč
Datasheet

Similar


YAGEO
In Stock: 22 394
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 6 602
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 1 853
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 160 260
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 16 737
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,11711 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,09522 Kč
Datasheet

Similar


Vishay Dale
In Stock: 29 025
Unit Price: 3,36000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,38506 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,35044 Kč
Datasheet

Similar


YAGEO
In Stock: 284 379
Unit Price: 2,10000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,18047 Kč
Datasheet
20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F20R0V

DigiKey Part Number
ERJ-S03F20R0V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03F20R0V
Description
RES 20 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F20R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF20R0VPanasonic Industry119 353P20.0HCT-ND2,10000 KčSimilar
RMCS0603FT20R0Stackpole Electronics Inc0RMCS0603FT20R0-ND0,13783 KčUpgrade
AC0603FR-0720RLYAGEO22 394YAG3578CT-ND2,10000 KčSimilar
AF0603FR-0720RLYAGEO6 602311-20LMCT-ND2,10000 KčSimilar
CR0603-FX-20R0ELFBourns Inc.1 853CR0603-FX-20R0ELFCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,82610 Kč4 130,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,82610 Kč
Unit Price with VAT:0,99958 Kč