20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-20R0ELF

DigiKey Part Number
CR0603-FX-20R0ELFTR-ND - Tape & Reel (TR)
CR0603-FX-20R0ELFCT-ND - Cut Tape (CT)
CR0603-FX-20R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-20R0ELF
Description
RES SMD 20 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-20R0ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-0720RLYAGEO284 379311-20.0HRCT-ND2,10000 KčDirect
AC0603FR-0720RLYAGEO22 394YAG3578CT-ND2,10000 KčSimilar
AF0603FR-0720RLYAGEO6 602311-20LMCT-ND2,10000 KčSimilar
CRCW060320R0FKEAVishay Dale160 260541-20.0HCT-ND2,10000 KčSimilar
CRCW060320R0FKEBVishay Dale16 737541-CRCW060320R0FKEBCT-ND2,10000 KčSimilar
In-Stock: 1 853
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,44100 Kč4,41 Kč
250,32760 Kč8,19 Kč
500,25620 Kč12,81 Kč
1000,20790 Kč20,79 Kč
2500,15876 Kč39,69 Kč
5000,13102 Kč65,51 Kč
1 0000,10961 Kč109,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07404 Kč370,20 Kč
10 0000,06465 Kč646,50 Kč
15 0000,06008 Kč901,20 Kč
25 0000,05517 Kč1 379,25 Kč
35 0000,05235 Kč1 832,25 Kč
50 0000,04969 Kč2 484,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč