CRCW060320R0FKEE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,11711 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 119 353
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,23745 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 187 958
Unit Price: 2,10000 Kč
Datasheet
20 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060320R0FKEE

DigiKey Part Number
CRCW060320R0FKEE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060320R0FKEE
Description
RES SMD 20 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060320R0FKEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060320R0FKECVishay Dale0CRCW060320R0FKEC-ND0,11711 KčParametric Equivalent
ERJ-3EKF20R0VPanasonic Industry119 353P20.0HCT-ND2,10000 KčDirect
RGC0603FTD20R0Stackpole Electronics Inc0RGC0603FTD20R0-ND0,23745 KčDirect
RMCF0603FT20R0Stackpole Electronics Inc187 958RMCF0603FT20R0CT-ND2,10000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,09522 Kč4 761,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,09522 Kč
Unit Price with VAT:0,11522 Kč