ERJ-S03F1004V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 555 403
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 484 645
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,09091 Kč
Datasheet

Direct


Vishay Dale
In Stock: 8 624
Unit Price: 2,73000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,23951 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,13783 Kč
Datasheet

Similar


YAGEO
In Stock: 50 633
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 6 836
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 646
Unit Price: 7,14000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 345 362
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 628 395
Unit Price: 2,10000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,18047 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 527 599
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 488 102
Unit Price: 2,10000 Kč
Datasheet
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F1004V

DigiKey Part Number
10-ERJ-S03F1004VTR-ND - Tape & Reel (TR)
10-ERJ-S03F1004VCT-ND - Cut Tape (CT)
10-ERJ-S03F1004VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S03F1004V
Description
RES 1M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F1004V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF1004VPanasonic Industry555 403P1.00MHCT-ND2,10000 KčSimilar
CRG0603F1M0TE Connectivity Passive Product484 645A121559CT-ND2,10000 KčDirect
CRG0603F1M0/10TE Connectivity Passive Product0CRG0603F1M0/10-ND0,09091 KčDirect
RCA06031M00FKEAVishay Dale8 624541-RCA06031M00FKEACT-ND2,73000 KčDirect
RVC0603FT1M00Stackpole Electronics Inc0RVC0603FT1M00-ND1,23951 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,54100 Kč25,41 Kč
252,02440 Kč50,61 Kč
501,73440 Kč86,72 Kč
1001,50140 Kč150,14 Kč
2501,26912 Kč317,28 Kč
5001,13474 Kč567,37 Kč
1 0001,02848 Kč1 028,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,82610 Kč4 130,50 Kč
10 0000,77844 Kč7 784,40 Kč
15 0000,75523 Kč11 328,45 Kč
25 0000,73005 Kč18 251,25 Kč
35 0000,71564 Kč25 047,40 Kč
50 0000,70201 Kč35 100,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč