
RCA06031M00FKEA | |
|---|---|
DigiKey Part Number | 541-RCA06031M00FKEATR-ND - Tape & Reel (TR) 541-RCA06031M00FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCA06031M00FKEA |
Description | RES SMD 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06031M00FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 25 | 0,98280 Kč | 24,57 Kč |
| 50 | 0,81480 Kč | 40,74 Kč |
| 100 | 0,68870 Kč | 68,87 Kč |
| 250 | 0,56024 Kč | 140,06 Kč |
| 500 | 0,48716 Kč | 243,58 Kč |
| 1 000 | 0,42899 Kč | 428,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,33677 Kč | 1 683,85 Kč |
| 10 000 | 0,30997 Kč | 3 099,70 Kč |
| 15 000 | 0,29693 Kč | 4 453,95 Kč |
| 25 000 | 0,28280 Kč | 7 070,00 Kč |
| 35 000 | 0,27472 Kč | 9 615,20 Kč |
| 50 000 | 0,26708 Kč | 13 354,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

