ERJ-PA3F1002V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 932 810
Unit Price: 0,96000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 119 339
Unit Price: 0,90000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05128 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 38 749
Unit Price: 1,28000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 2 323
Unit Price: 0,64000 Kč
Datasheet
10 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cut-tape-render

ERJ-PA3F1002V

DigiKey Part Number
P10KBYTR-ND - Tape & Reel (TR)
P10KBYCT-ND - Cut Tape (CT)
P10KBYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3F1002V
Description
RES SMD 10K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F1002V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060310K0FKEAHPVishay Dale932 810541-10.0KSCT-ND0,96000 KčDirect
RCS060310K0FKEAVishay Dale119 339541-2795-1-ND0,90000 KčDirect
RMCP0603FT10K0Stackpole Electronics Inc0RMCP0603FT10K0-ND0,05128 KčUpgrade
CRGP0603F10KTE Connectivity Passive Product38 749A130428CT-ND1,28000 KčSimilar
RCA060310K0FKEAHPVishay Dale2 323541-3246-1-ND0,64000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,50200 Kč15,02 Kč
251,17640 Kč29,41 Kč
500,98440 Kč49,22 Kč
1000,83420 Kč83,42 Kč
2500,68488 Kč171,22 Kč
5000,59896 Kč299,48 Kč
1 0000,53098 Kč530,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,40689 Kč2 034,45 Kč
10 0000,37663 Kč3 766,30 Kč
15 0000,36190 Kč5 428,50 Kč
25 0000,34594 Kč8 648,50 Kč
35 0000,33681 Kč11 788,35 Kč
50 0000,32818 Kč16 409,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč