
CRGP0603F10K | |
|---|---|
DigiKey Part Number | A130428TR-ND - Tape & Reel (TR) A130428CT-ND - Cut Tape (CT) A130428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F10K |
Description | RES 10K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F10K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,06500 Kč | 20,65 Kč |
| 25 | 1,62680 Kč | 40,67 Kč |
| 50 | 1,38060 Kč | 69,03 Kč |
| 100 | 1,18460 Kč | 118,46 Kč |
| 250 | 0,99020 Kč | 247,55 Kč |
| 500 | 0,87802 Kč | 439,01 Kč |
| 1 000 | 0,78896 Kč | 788,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,64702 Kč | 3 235,10 Kč |
| 10 000 | 0,60569 Kč | 6 056,90 Kč |
| 15 000 | 0,58554 Kč | 8 783,10 Kč |
| 25 000 | 0,56372 Kč | 14 093,00 Kč |
| 35 000 | 0,55123 Kč | 19 293,05 Kč |
| 50 000 | 0,53942 Kč | 26 971,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

