
RCA060310K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-3246-2-ND - Tape & Reel (TR) 541-3246-1-ND - Cut Tape (CT) 541-3246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA060310K0FKEAHP |
Description | RES 10K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA060310K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,52040 Kč | 38,01 Kč |
| 50 | 1,43200 Kč | 71,60 Kč |
| 100 | 1,35440 Kč | 135,44 Kč |
| 250 | 1,25568 Kč | 313,92 Kč |
| 500 | 1,18806 Kč | 594,03 Kč |
| 1 000 | 1,12612 Kč | 1 126,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,00383 Kč | 5 019,15 Kč |
| 10 000 | 0,96009 Kč | 9 600,90 Kč |
| 15 000 | 0,93682 Kč | 14 052,30 Kč |
| 25 000 | 0,90979 Kč | 22 744,75 Kč |
| 35 000 | 0,89333 Kč | 31 266,55 Kč |
| 50 000 | 0,87697 Kč | 43 848,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

