
ERJ-UP3F1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F1002VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F1002VCT-ND - Cut Tape (CT) 10-ERJ-UP3F1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F1002V |
Description | RES 10K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F1002V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 1,80200 Kč | 45,05 Kč |
| 50 | 1,53500 Kč | 76,75 Kč |
| 100 | 1,32220 Kč | 132,22 Kč |
| 250 | 1,11120 Kč | 277,80 Kč |
| 500 | 0,98938 Kč | 494,69 Kč |
| 1 000 | 0,89262 Kč | 892,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71046 Kč | 3 552,30 Kč |
| 10 000 | 0,66723 Kč | 6 672,30 Kč |
| 15 000 | 0,64616 Kč | 9 692,40 Kč |
| 25 000 | 0,62333 Kč | 15 583,25 Kč |
| 35 000 | 0,61026 Kč | 21 359,10 Kč |
| 50 000 | 0,59790 Kč | 29 895,00 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

