ERJ-P14J243U is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 13 173
Unit Price: 5,04000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,80276 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,58639 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,30931 Kč
Datasheet
24 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J243U

DigiKey Part Number
P24KASTR-ND - Tape & Reel (TR)
P24KASCT-ND - Cut Tape (CT)
P24KASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J243U
Description
RES SMD 24K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J243U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ243UPanasonic Industry13 173P24KVCT-ND5,04000 KčSimilar
ERJ-S14J243UPanasonic Industry0ERJ-S14J243U-ND1,80276 KčSimilar
CRCW121024K0JNEAVishay Dale0541-24KVTR-ND0,58639 KčSimilar
CRCW121024K0JNTAVishay Dale0CRCW121024K0JNTA-ND1,30931 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,52000 Kč25,20 Kč
251,99920 Kč49,98 Kč
501,70920 Kč85,46 Kč
1001,48250 Kč148,25 Kč
2501,25064 Kč312,66 Kč
5001,11836 Kč559,18 Kč
1 0001,01294 Kč1 012,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,81275 Kč4 063,75 Kč
10 0000,76559 Kč7 655,90 Kč
15 0000,74259 Kč11 138,85 Kč
25 0000,71768 Kč17 942,00 Kč
35 0000,70342 Kč24 619,70 Kč
50 0000,68993 Kč34 496,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč