Similar
Similar
Similar
Similar
Similar

ERJ-S14J243U | |
|---|---|
DigiKey Part Number | ERJ-S14J243U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S14J243U |
Description | RES 24K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S14J243U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ243U | Panasonic Industry | 13 173 | P24KVCT-ND | 5,04000 Kč | Similar |
| ERJ-P14J243U | Panasonic Industry | 0 | P24KASCT-ND | 4,83000 Kč | Similar |
| ERJ-T14J243U | Panasonic Industry | 0 | ERJ-T14J243U-ND | 0,92366 Kč | Similar |
| CRCW121024K0JNEA | Vishay Dale | 0 | 541-24KVTR-ND | 0,58639 Kč | Similar |
| CRCW121024K0JNTA | Vishay Dale | 0 | CRCW121024K0JNTA-ND | 1,30931 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,80276 Kč | 9 013,80 Kč |
| Unit Price without VAT: | 1,80276 Kč |
|---|---|
| Unit Price with VAT: | 2,18134 Kč |



