CRCW121024K0JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 13 173
Unit Price: 5,04000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 453
Unit Price: 2,52000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,80276 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,92366 Kč
Datasheet
24 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121024K0JNEA

DigiKey Part Number
541-24KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121024K0JNEA
Description
RES SMD 24K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121024K0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ243UPanasonic Industry13 173P24KVCT-ND5,04000 KčDirect
RMCF1210JT24K0Stackpole Electronics Inc453738-RMCF1210JT24K0CT-ND2,52000 KčDirect
ERJ-P14J243UPanasonic Industry0P24KASCT-ND4,83000 KčSimilar
ERJ-S14J243UPanasonic Industry0ERJ-S14J243U-ND1,80276 KčSimilar
ERJ-T14J243UPanasonic Industry0ERJ-T14J243U-ND0,92366 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,58639 Kč2 931,95 Kč
Manufacturers Standard Package
Unit Price without VAT:0,58639 Kč
Unit Price with VAT:0,70953 Kč