5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF5101V

DigiKey Part Number
P5.10KFTR-ND - Tape & Reel (TR)
P5.10KFCT-ND - Cut Tape (CT)
P5.10KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF5101V
Description
RES SMD 5.1K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF5101V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F5101VPanasonic Industry0ERJ-S08F5101V-ND2,15725 KčUpgrade
CR1206-FX-5101ELFBourns Inc.62 643CR1206-FX-5101ELFCT-ND2,10000 KčDirect
CRCW12065K10FKEAVishay Dale44 245541-5.10KFCT-ND2,31000 KčDirect
CRCW12065K10FKECVishay Dale0CRCW12065K10FKEC-ND0,22087 KčDirect
CRCW12065K10FKTAVishay Dale4 014541-CRCW12065K10FKTACT-ND3,57000 KčDirect
In-Stock: 22 464
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
101,91100 Kč19,11 Kč
251,49520 Kč37,38 Kč
501,26400 Kč63,20 Kč
1001,08350 Kč108,35 Kč
2500,90124 Kč225,31 Kč
5000,79582 Kč397,91 Kč
1 0000,71246 Kč712,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,55792 Kč2 789,60 Kč
10 0000,52073 Kč5 207,30 Kč
15 0000,50261 Kč7 539,15 Kč
25 0000,48299 Kč12 074,75 Kč
35 0000,47176 Kč16 511,60 Kč
50 0000,46114 Kč23 057,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč