
ERJ-6ENF75R0V | |
|---|---|
DigiKey Part Number | P75.0CTR-ND - Tape & Reel (TR) P75.0CCT-ND - Cut Tape (CT) P75.0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF75R0V |
Description | RES SMD 75 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF75R0V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080575R0FKEA | Vishay Dale | 84 483 | 541-75.0CCT-ND | 2,10000 Kč | Direct |
| CRCW080575R0FKEB | Vishay Dale | 17 900 | 541-CRCW080575R0FKEBCT-ND | 3,99000 Kč | Direct |
| CRCW080575R0FKTA | Vishay Dale | 17 329 | 541-3031-1-ND | 3,36000 Kč | Direct |
| RC0805FR-0775RL | YAGEO | 200 521 | 311-75.0CRCT-ND | 2,10000 Kč | Direct |
| RMCF0805FG75R0 | Stackpole Electronics Inc | 11 278 | 738-RMCF0805FG75R0CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 0,94080 Kč | 23,52 Kč |
| 50 | 0,78120 Kč | 39,06 Kč |
| 100 | 0,65720 Kč | 65,72 Kč |
| 250 | 0,53168 Kč | 132,92 Kč |
| 500 | 0,46070 Kč | 230,35 Kč |
| 1 000 | 0,40463 Kč | 404,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30325 Kč | 1 516,25 Kč |
| 10 000 | 0,27824 Kč | 2 782,40 Kč |
| 15 000 | 0,26607 Kč | 3 991,05 Kč |
| 25 000 | 0,25291 Kč | 6 322,75 Kč |
| 35 000 | 0,24537 Kč | 8 587,95 Kč |
| 50 000 | 0,23824 Kč | 11 912,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



