Thick Film Resistor Kit 10 ~ 97.6 Ohm ±1% 1/8W Surface Mount 4800 Pieces (96 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSM1CA

DigiKey Part Number
RSM1CA-KIT-ND
Manufacturer
Manufacturer Product Number
RSM1CA
Description
RESISTR KIT 10-97.6 1/8W 4800PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 10 ~ 97.6 Ohm ±1% 1/8W Surface Mount 4800 Pieces (96 Values - 50 Each)
EDA/CAD Models
RSM1CA Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/8W
Manufacturer
Panasonic Industry
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Box
Quantity
4800 Pieces (96 Values - 50 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0805 (2012 Metric)
Resistance (Ohms)
10 ~ 97.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 940,01000 Kč1 940,01 Kč
101 684,71200 Kč16 847,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 940,01000 Kč
Unit Price with VAT:2 347,41210 Kč
Kit Contents
Part NumberDescriptionQuantity
ERJ-6ENF10R0VRES SMD 10 OHM 1% 1/8W 080550
ERJ-6ENF49R9VRES SMD 49.9 OHM 1% 1/8W 080550
ERJ-6ENF75R0VRES SMD 75 OHM 1% 1/8W 080550
ERJ-6ENF20R0VRES SMD 20 OHM 1% 1/8W 080550
ERJ-6ENF60R4VRES SMD 60.4 OHM 1% 1/8W 080550
Show More