75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF75R0V

DigiKey Part Number
P75.0CTR-ND - Tape & Reel (TR)
P75.0CCT-ND - Cut Tape (CT)
P75.0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF75R0V
Description
RES SMD 75 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF75R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080575R0FKEAVishay Dale84 483541-75.0CCT-ND2,10000 KčDirect
CRCW080575R0FKEBVishay Dale17 900541-CRCW080575R0FKEBCT-ND3,99000 KčDirect
CRCW080575R0FKTAVishay Dale17 329541-3031-1-ND3,36000 KčDirect
RC0805FR-0775RLYAGEO200 290311-75.0CRCT-ND2,10000 KčDirect
RMCF0805FG75R0Stackpole Electronics Inc11 278738-RMCF0805FG75R0CT-ND2,10000 KčDirect
In-Stock: 119 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,21800 Kč12,18 Kč
250,94080 Kč23,52 Kč
500,78120 Kč39,06 Kč
1000,65720 Kč65,72 Kč
2500,53168 Kč132,92 Kč
5000,46070 Kč230,35 Kč
1 0000,40463 Kč404,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,30325 Kč1 516,25 Kč
10 0000,27824 Kč2 782,40 Kč
15 0000,26607 Kč3 991,05 Kč
25 0000,25291 Kč6 322,75 Kč
35 0000,24537 Kč8 587,95 Kč
50 0000,23824 Kč11 912,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč